- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CNX_440_X02_4_1_06
CNX_440_X02_4_1_06
VCC - Visual Communications Company
Cable Assembly Power Cord 0.152m 24AWG 2 POS 5mm LED Socket SKT
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power Cord 0.152m 24AWG 2 POS 5mm LED Socket SKT
Search Keywords: CNX440X024106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_440_X02_4_1_06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$6.03
250
$3.71
375
$2.94
500 +
$2.88
Click for Quote
Log in
to unlock special pricing