- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CNX_440_X02_4_1_04
CNX_440_X02_4_1_04
VCC - Visual Communications Company
LED Cable Assembly; For Use With: 5mm LED; Mounting Hole Dia: 8mm ; RoHS Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED Cable Assembly; For Use With: 5mm LED; Mounting Hole Dia: 8mm ; RoHS Compliant: Yes
Search Keywords: CNX440X024104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_440_X02_4_1_04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.18
50
$2.84
100
$2.83
300
$2.74
500
$2.66
1,000
$1.71
2,500
$1.69
5,000 +
$1.54
Click for Quote
Log in
to unlock special pricing