- Home ›
- All Products›
- CNX_440_E02_4_2_18
VCC - Visual Communications Company
CNX_440_E02_4_2_18
LMH CNX440 5MM .312D 18L
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LMH CNX440 5MM .312D 18L
Search Keywords: CNX440E024218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_440_E02_4_2_18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CNX_440_E02_4_2_18 RoHS compliant?
Yes, CNX_440_E02_4_2_18 is RoHS compliant.
What is the lead time for CNX_440_E02_4_2_18?
The standard lead time for CNX_440_E02_4_2_18 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
125
$10.14
250
$6.24
375
$4.94
500 +
$4.84
Click for Quote
Log in
to unlock special pricing