- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- CNX_440_E02_4_2_08
CNX_440_E02_4_2_08
VCC - Visual Communications Company
Cable Assembly For 5MM And 10MM Led Lights
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly For 5MM And 10MM Led Lights
Search Keywords: CNX440E024208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_440_E02_4_2_08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$9.65
250
$5.94
375
$4.70
500 +
$4.61
Click for Quote
Log in
to unlock special pricing