- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CNX_440_E02_4_1_18
CNX_440_E02_4_1_18
VCC - Visual Communications Company
Led, Cable Assemblies, 5MM, 24AGW, 18 in. 2 Wire Single Row
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Led, Cable Assemblies, 5MM, 24AGW, 18 in. 2 Wire Single Row
Search Keywords: CNX440E024118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_440_E02_4_1_18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$12.46
25
$8.70
50
$8.14
125
$7.88
250
$7.56
375
$7.48
500 +
$7.41
Click for Quote
Log in
to unlock special pricing