- Home ›
- All Products›
- CNX_310_220_X_2_1_24
VCC - Visual Communications Company
CNX_310_220_X_2_1_24
LMH 5mm 0.281"D Cable Assembly 0.5W 24"L
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LMH 5mm 0.281"D Cable Assembly 0.5W 24"L
Search Keywords: CNX310220X2124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_310_220_X_2_1_24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CNX_310_220_X_2_1_24 RoHS compliant?
Yes, CNX_310_220_X_2_1_24 is RoHS compliant.
What is the lead time for CNX_310_220_X_2_1_24?
The standard lead time for CNX_310_220_X_2_1_24 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
125
$6.73
250
$4.14
375
$3.28
500 +
$3.22
Click for Quote
Log in
to unlock special pricing