- Home ›
- All Products›
- CNX_310_220_X_2_1_18
CNX_310_220_X_2_1_18
VCC - Visual Communications Company
Pcn # 329 - Obsolete
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Pcn # 329 - Obsolete
Search Keywords: CNX310220X2118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_310_220_X_2_1_18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
LMH 5mm 0.281"D Cable Assembly 0.5W 18"L
In Stock:
0
Minimum Order:
5