- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Accessories ›
- CNX_310_120_X_4_1_24
VCC - Visual Communications Company
CNX_310_120_X_4_1_24
LMH 5mm 0.281"D Cable Assembly 0.5W 24"L
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LMH 5mm 0.281"D Cable Assembly 0.5W 24"L
Search Keywords: CNX310120X4124
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | CNX_310_120_X_4_1_24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is CNX_310_120_X_4_1_24 RoHS compliant?
Yes, CNX_310_120_X_4_1_24 is RoHS compliant.
What is the lead time for CNX_310_120_X_4_1_24?
The standard lead time for CNX_310_120_X_4_1_24 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
125
$8.35
250
$5.14
375
$4.07
500 +
$3.98
Click for Quote
Log in
to unlock special pricing