- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Accessories ›
- CNX_310_120_X_4_1_12
VCC - Visual Communications Company
CNX_310_120_X_4_1_12
LMH 5mm 0.281"D Cable Assembly 0.5W 12"L
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LMH 5mm 0.281"D Cable Assembly 0.5W 12"L
Search Keywords: CNX310120X4112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_310_120_X_4_1_12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Product Guides
+
Frequently Asked Questions
Is CNX_310_120_X_4_1_12 RoHS compliant?
Yes, CNX_310_120_X_4_1_12 is RoHS compliant.
What is the lead time for CNX_310_120_X_4_1_12?
The standard lead time for CNX_310_120_X_4_1_12 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
125
$7.15
250
$4.40
375
$3.48
500 +
$3.41
Click for Quote
Log in
to unlock special pricing