- Home ›
- All Products›
- CNX_310_012_X_4_1_04
VCC - Visual Communications Company
CNX_310_012_X_4_1_04
LMH 5mm 0.281"D Cable Assembly 0.5W 4"L
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LMH 5mm 0.281"D Cable Assembly 0.5W 4"L
Search Keywords: CNX310012X4104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_310_012_X_4_1_04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CNX_310_012_X_4_1_04 RoHS compliant?
Yes, CNX_310_012_X_4_1_04 is RoHS compliant.
What is the lead time for CNX_310_012_X_4_1_04?
The standard lead time for CNX_310_012_X_4_1_04 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
125
$6.73
250
$4.14
375
$3.28
500 +
$3.22
Click for Quote
Log in
to unlock special pricing