- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CNX_310_000_X_4_1_18
CNX_310_000_X_4_1_18
VCC - Visual Communications Company
LMH 5mm 0.281"D Cable Assembly 0.5W 18"L | VCC (Visual Communications Company) CNX_310_000_X_4_1_18
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LMH 5mm 0.281"D Cable Assembly 0.5W 18"L | VCC (Visual Communications Company) CNX_310_000_X_4_1_18
Search Keywords: CNX310000X4118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_310_000_X_4_1_18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
125
$7.18
250
$4.42
375
$3.50
500 +
$3.43
Click for Quote
Log in
to unlock special pricing