- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- CMS_322_YTP
CMS_322_YTP
VCC - Visual Communications Company
PLC Lens 5mm 0.281" RND Yellow NEMA4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
PLC Lens 5mm 0.281" RND Yellow NEMA4
Search Keywords: CMS322YTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CMS_322_YTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Yellow
-
Efficiency:N/A
-
Candle/Lumen:N/A
-
Family:CMS 322YTP
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$0.847
300
$0.833
500
$0.814
1,000
$0.797
2,500
$0.781
5,000
$0.703
7,500 +
$0.701
Click for Quote
Log in
to unlock special pricing