- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- CMS_322_GTP
CMS_322_GTP
VCC - Visual Communications Company
PLC Lens 5mm 0.281" RND Green NEMA4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PLC Lens 5mm 0.281" RND Green NEMA4
Search Keywords: CMS322GTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CMS_322_GTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CMS 322GTP
-
Color:Green
-
Candle/Lumen:N/A
-
Efficiency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
689
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.300
300
$1.289
500
$1.110
1,000
$1.026
2,500
$1.003
5,000
$0.952
7,500 +
$0.936
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT