- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- CMC_441_CTP
CMC_441_CTP
VCC - Visual Communications Company
PLC Lens 5mm 0.312" RND Clear
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PLC Lens 5mm 0.312" RND Clear
Search Keywords: CMC441CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CMC_441_CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Efficiency:N/A
-
Family:CMC 441CTP
-
Color:Clear
-
Candle/Lumen:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,473
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.910
300
$0.899
500
$0.844
1,000
$0.789
2,500
$0.787
5,000
$0.680
7,500
$0.678
10,000 +
$0.632
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT