- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- CMC_321_BTP
CMC_321_BTP
VCC - Visual Communications Company
PLC Lens 5mm 0.281" RND Blue
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PLC Lens 5mm 0.281" RND Blue
Search Keywords: CMC321BTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CMC_321_BTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:CMC 321BTP
-
Candle/Lumen:N/A
-
Color:Blue
-
Efficiency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,352
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.3286
500
$0.2940
1,000
$0.2933
3,000
$0.2811
5,000
$0.2640
8,000
$0.2634
15,000
$0.1927
25,000 +
$0.1813
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT