- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- CLP_126_BLK
CLP_126_BLK
VCC - Visual Communications Company
LED holder Colour: Black For LED diameter: 5 mm LED collar height: 0.63 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED holder Colour: Black For LED diameter: 5 mm LED collar height: 0.63 mm
Search Keywords: CLP126BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CLP_126_BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CLP 126BLK
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,267
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.2191
1,000
$0.1930
2,500
$0.1888
5,000
$0.1757
7,500
$0.1722
25,000
$0.1577
50,000
$0.1573
100,000 +
$0.1343
Click for Quote
Log in
to unlock special pricing