- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- CLF_280_ATP
CLF_280_ATP
VCC - Visual Communications Company
PLC Lens 5mm 0.250" RND Amber
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PLC Lens 5mm 0.250" RND Amber
Search Keywords: CLF280ATP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CLF_280_ATP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Candle/Lumen:N/A
-
Color:Amber
-
Family:CLF 280ATP
-
Efficiency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,891
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.8080
500
$0.6012
1,000
$0.5186
2,500
$0.4929
5,000
$0.4471
7,500 +
$0.4276
Click for Quote
Log in
to unlock special pricing