- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Optical Lenses ›
- CLB_300_YTP
CLB_300_YTP
VCC - Visual Communications Company
LED lenses Colour: Yellow Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LED lenses Colour: Yellow Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
Search Keywords: CLB300YTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CLB_300_YTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9001904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CLB 300 YTP
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,958
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.5183
500
$0.4458
1,000
$0.3911
2,500
$0.3785
5,000
$0.3634
7,500 +
$0.3476
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT