- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 1092QM1-125VAC
1092QM1-125VAC
VCC - Visual Communications Company
PMI RND .5" LED Red Small 125V Tab
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Red Small 125V Tab
Search Keywords: 1092QM1125VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092QM1-125VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Dimension:36.93 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$4.52
50
$3.67
100
$3.66
300
$3.41
500
$2.90
1,000
$2.71
2,500
$2.64
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing