- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1092QD5-28V
1092QD5-28V
VCC - Visual Communications Company
The 1092QD5-28V is a green LED panel mount indicator with a semi-dome lens, designed for 28V AC/DC operation and snap-in mount ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 1092QD5-28V is a green LED panel mount indicator with a semi-dome lens, designed for 28V AC/DC operation and snap-in mounting into a 0.500-inch panel hole.
Search Keywords: 1092QD528V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092QD5-28V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:31.88 x 16 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:28 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:12000 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
On Order:
1,000
can ship 6/1/26
Minimum Order Quantity:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$4.82
50
$4.66
100
$3.71
300
$3.67
500
$3.28
1,000
$3.10
2,500
$3.04
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing