- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1092QD1-12V
1092QD1-12V
VCC - Visual Communications Company
PMI RND .5" LED Red Semi-Dome 12V Tab
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Red Semi-Dome 12V Tab
Search Keywords: 1092QD112V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092QD1-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:31.88 x 16 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:13000 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
597
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.31
50
$3.56
100
$3.45
300
$3.41
500
$3.10
1,000
$2.89
2,500
$2.88
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT