- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 1092QD1-125VAC
VCC - Visual Communications Company
1092QD1-125VAC
PMI RND .5" LED Red Semi-Dome 125V Tab
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
PMI RND .5" LED Red Semi-Dome 125V Tab
Search Keywords: 1092QD1125VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092QD1-125VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Dimension:31.88 x 16 mm
Product Guides
+
Frequently Asked Questions
Is 1092QD1-125VAC RoHS compliant?
Yes, 1092QD1-125VAC is RoHS compliant.
What is the lead time for 1092QD1-125VAC?
The standard lead time for 1092QD1-125VAC is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
5
$6.58
50
$5.43
100
$4.36
300
$4.30
500
$3.85
1,000
$3.63
2,500
$3.62
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT