- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 1092QC5-125VAC
VCC - Visual Communications Company
1092QC5-125VAC
PMI RND .5" LED Green Hi-Hat 125V Tab
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
PMI RND .5" LED Green Hi-Hat 125V Tab
Search Keywords: 1092QC5125VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092QC5-125VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green
-
Dimension:35.64 x 16 mm
Product Guides
+
Frequently Asked Questions
Is 1092QC5-125VAC RoHS compliant?
Yes, 1092QC5-125VAC is RoHS compliant.
What is the lead time for 1092QC5-125VAC?
The standard lead time for 1092QC5-125VAC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,743
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
5
$5.065
50
$3.593
100
$3.522
300
$3.454
500
$3.290
1,000
$3.110
2,500
$3.049
5,000 +
$3.041
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT