- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1092QC3-28V
1092QC3-28V
VCC - Visual Communications Company
PMI RND .5" LED Amber Hi-Hat 28V Tab
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Amber Hi-Hat 28V Tab
Search Keywords: 1092QC328V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092QC3-28V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:35.64 x 169890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:N/A
-
Color:Amber9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:Diffused9896
-
Lens Dimensions:N/A
-
Intensity:130009894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$6.864
5
$6.240
50
$4.960
100
$3.840
300
$3.800
500
$3.450
1,000
$3.220
2,500
$3.200
5,000 +
$3.190
Click for Quote
Log in
to unlock special pricing