- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1092QC3-12V
1092QC3-12V
VCC - Visual Communications Company
PMI RND .5" LED Amber Hi-Hat 12V Tab
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Amber Hi-Hat 12V Tab
Search Keywords: 1092QC312V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092QC3-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:35.64 x 169890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:N/A
-
Color:Amber9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:Diffused9896
-
Lens Dimensions:N/A
-
Intensity:130009894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.243
50
$5.134
100
$3.833
300
$3.795
500
$3.346
1,000
$3.210
2,500
$3.194
5,000 +
$3.178
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT