- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1092QC1-12V
1092QC1-12V
VCC - Visual Communications Company
PMI RND .5" LED Red Hi-Hat 12V Tab
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Red Hi-Hat 12V Tab
Search Keywords: 1092QC112V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092QC1-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:35.64 x 16 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:13000 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.19
50
$5.11
100
$4.04
300
$4.00
500
$3.49
1,000
$3.34
2,500
$3.33
5,000 +
$3.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT