- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 1092M3-28V
1092M3-28V
VCC - Visual Communications Company
PMI RND .5" LED Amber Small 28V Wire
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Amber Small 28V Wire
Search Keywords: 1092M328V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092M3-28V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Amber
-
Dimension:38.51 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.86
100
$3.71
300
$3.47
500
$3.15
1,000
$2.80
2,500
$2.63
5,000 +
$2.47
Click for Quote
Log in
to unlock special pricing