- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 1092M3-12V
1092M3-12V
VCC - Visual Communications Company
PMI RND .5" LED Amber Small 12V Wire
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Amber Small 12V Wire
Search Keywords: 1092M312V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092M3-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:38.51 x 16 mm
-
Color:Amber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$7.72
50
$5.69
100
$4.33
300
$4.24
500
$3.51
1,000
$3.34
2,500
$3.33
5,000 +
$3.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT