- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1092D3-28V
1092D3-28V
VCC - Visual Communications Company
PMI RND .5" LED Amber SemiDome 28V Wire
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Amber SemiDome 28V Wire
Search Keywords: 1092D328V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092D3-28V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:33.45 x 169890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:N/A
-
Color:Amber9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:Diffused9896
-
Lens Dimensions:N/A
-
Intensity:130009894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
163
can ship 6/8/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$5.531
50
$4.326
100
$3.332
300
$3.292
500
$2.943
1,000
$2.854
2,500
$2.839
5,000 +
$2.825
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT