help desk software
Image is representational - see mfr. specs

PMI Round .5" LED Amber Semi-Dome 250V Wire

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
PMI Round .5" LED Amber Semi-Dome 250V Wire
Search Keywords: 1092D3250VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    VCC - Visual Communications Company
  • Part No:
    1092D3-250VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    33.45 x 16 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Amber
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    13000 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    25(Typ) mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,490
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 7/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.17
50
$3.43
100
$3.38
300
$3.20
500
$2.84
1,000
$2.64
2,500
$2.57
5,000 +
$2.46
Click for Quote
Log in to unlock special pricing