- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 1092C3-12V
1092C3-12V
VCC - Visual Communications Company
The 1092C3-12V is an amber, 12V LED panel mount indicator with a Hi-Hat lens designed for front panel snap-in mounting.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 1092C3-12V is an amber, 12V LED panel mount indicator with a Hi-Hat lens designed for front panel snap-in mounting.
Search Keywords: 1092C312V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092C3-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Amber
-
Dimension:37.13 x 16 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$5.37
50
$4.89
100
$3.70
300
$3.67
500
$3.24
1,000
$3.08
2,500
$3.05
5,000 +
$3.04
Click for Quote
Log in
to unlock special pricing