- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1092C3-125VAC
1092C3-125VAC
VCC - Visual Communications Company
PMI RND .5" LED Amber Hi-Hat 125V Wire
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Amber Hi-Hat 125V Wire
Search Keywords: 1092C3125VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092C3-125VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:37.14 x 16 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:125 V
-
Color:Amber
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:13000 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$4.12
50
$3.77
100
$3.62
300
$3.39
500
$3.09
1,000
$2.75
2,500
$2.58
5,000 +
$2.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT