- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1092A5-12V
1092A5-12V
VCC - Visual Communications Company
PMI RND .5" LED Green Hi-Dome 12V Wire
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND .5" LED Green Hi-Dome 12V Wire
Search Keywords: 1092A512V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1092A5-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:42.21 x 16 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:12000 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$2.87
100
$2.86
300
$2.76
500
$2.50
1,000
$2.32
2,500
$2.26
5,000 +
$2.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT