- Home ›
- All Products›
- 1030D4
White 0.5" Neon Round Panel Mount Indicator 125V with Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
White 0.5" Neon Round Panel Mount Indicator 125V with Wire Leads
Search Keywords: 1030D4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1030D4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
50
$5.66
100
$4.25
150
$3.96
200 +
$3.88
Click for Quote
Log in
to unlock special pricing