- Home ›
- All Products›
- 1030D1
0.5" Red Neon Round Panel Mount Indicator 125V with Tab Terminals
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
0.5" Red Neon Round Panel Mount Indicator 125V with Tab Terminals
Search Keywords: 1030D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:1030D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
933
can ship 6/29/26
Stock lot only:
3
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$7.326
5
$6.660
50
$5.100
100
$4.310
300
$4.260
500
$3.540
1,000
$3.520
2,500
$3.500
5,000 +
$3.490
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT