- Home ›
- All Products›
- VAOL-S6WR4
VCC - Visual Communications Company
VAOL-S6WR4
LED SMT 0603 2.7V 45mcd 130deg White 3K
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
LED SMT 0603 2.7V 45mcd 130deg White 3K
Search Keywords: VAOLS6WR4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | VAOL-S6WR4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531907500 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is VAOL-S6WR4 RoHS compliant?
Yes, VAOL-S6WR4 is RoHS compliant.
What is the lead time for VAOL-S6WR4?
The standard lead time for VAOL-S6WR4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1,000
$0.3872
2,500
$0.3804
5,000
$0.3776
10,000
$0.3454
15,000
$0.3445
25,000
$0.3437
50,000 +
$0.3428
Click for Quote
Log in
to unlock special pricing