- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- VAOL-5EWY4
VAOL-5EWY4
VCC - Visual Communications Company
LED 5mm White
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LED 5mm White
Search Keywords: VAOL5EWY4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:VAOL-5EWY4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541406050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Standard LED
-
Dimension:8.6 x 5.9 mm
-
Color Temperature:x=0.3/y=0.3
-
Dominant Wavelength:N/R
-
Color:White
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$0.6800
500
$0.4753
1,000
$0.4444
5,000
$0.4211
10,000
$0.4158
25,000 +
$0.4021
Click for Quote
Log in
to unlock special pricing