- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LPCM_080_CTP
LPCM_080_CTP
VCC - Visual Communications Company
LTP Rigid Board RND .173"D .8"L CLR
Datasheet Accessories
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LTP Rigid Board RND .173"D .8"L CLR
Search Keywords: LPCM080CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LPCM_080_CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Clear
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
LPC Series Clear Ø4 mm 0.8 inch Length Vertical CLIPLITE LightPipe
In Stock:
609
Minimum Order:
50