- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Light Pipes ›
- LPC_160_CTP
VCC - Visual Communications Company
LPC_160_CTP
LPC Series Ø4.318 mm x 40.64 mm Round Vertical Clear LED Light Pipe
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LPC Series Ø4.318 mm x 40.64 mm Round Vertical Clear LED Light Pipe
Search Keywords: LPC160CTP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:LPC_160_CTP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:N/A
-
Color:Clear
Product Guides
+
Frequently Asked Questions
Is LPC_160_CTP RoHS compliant?
Yes, LPC_160_CTP is RoHS compliant.
What is the lead time for LPC_160_CTP?
The standard lead time for LPC_160_CTP is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
50
$0.6154
500
$0.5000
1,000
$0.4776
3,000
$0.4507
5,000
$0.4110
8,000 +
$0.4099
Click for Quote
Log in
to unlock special pricing