- Home ›
- All Products›
- CRLB-1-3047-9920-I
CRLB-1-3047-9920-I
VCC - Visual Communications Company
PMI Dia .319" (8.1mm) Green 120VAC
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PMI Dia .319" (8.1mm) Green 120VAC
Search Keywords: CRLB130479920I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CRLB-1-3047-9920-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$11.81
25
$11.22
50
$10.96
100
$10.73
300
$10.38
500
$9.50
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing