- Home ›
- All Products›
- CNX_D_F_2_6_04
CNX_D_F_2_6_04
VCC - Visual Communications Company
LMH 5mm 0.281"D 3L Cable Assembly 4"L
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
LMH 5mm 0.281"D 3L Cable Assembly 4"L
Search Keywords: CNXDF2604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_D_F_2_6_04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
125
$3.27
250
$2.46
375
$2.30
500 +
$2.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments