- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- CNX718N500120W
CNX718N500120W
VCC - Visual Communications Company
PMI RND 18mm LED 120V Wire Green MS
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
PMI RND 18mm LED 120V Wire Green MS
Search Keywords: CNX718N500120W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX718N500120W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:49 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:2400 mcd
-
Viewing Angle:180 °
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$14.59
10
$14.38
25
$14.09
50
$13.88
100
$13.67
300
$13.33
500 +
$12.79
Click for Quote
Log in
to unlock special pricing