- Home ›
- All Products›
- CNX_410_033_E02_4_1_08
VCC - Visual Communications Company
CNX_410_033_E02_4_1_08
LMH CNX410 5MM .313D 8L C
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LMH CNX410 5MM .313D 8L C
Search Keywords: CNX410033E024108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_410_033_E02_4_1_08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is CNX_410_033_E02_4_1_08 RoHS compliant?
Yes, CNX_410_033_E02_4_1_08 is RoHS compliant.
What is the lead time for CNX_410_033_E02_4_1_08?
The standard lead time for CNX_410_033_E02_4_1_08 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
125
$9.88
250
$6.08
375
$4.81
500 +
$4.72
Click for Quote
Log in
to unlock special pricing