- Home ›
- All Products›
- CNX_410_018_E02_4_1_12
VCC - Visual Communications Company
CNX_410_018_E02_4_1_12
LMH CNX410 5MM .313D 12L
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LMH CNX410 5MM .313D 12L
Search Keywords: CNX410018E024112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CNX_410_018_E02_4_1_12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is CNX_410_018_E02_4_1_12 RoHS compliant?
Yes, CNX_410_018_E02_4_1_12 is RoHS compliant.
What is the lead time for CNX_410_018_E02_4_1_12?
The standard lead time for CNX_410_018_E02_4_1_12 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
125
$10.27
250
$6.32
375
$5.00
500 +
$4.90
Click for Quote
Log in
to unlock special pricing