- Home ›
- All Products›
- CNX_410_012_X02_4_1_12
VCC - Visual Communications Company
CNX_410_012_X02_4_1_12
LMH CNX410 5MM .313D 12L
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
LMH CNX410 5MM .313D 12L
Search Keywords: CNX410012X024112
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | CNX_410_012_X02_4_1_12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is CNX_410_012_X02_4_1_12 RoHS compliant?
Yes, CNX_410_012_X02_4_1_12 is RoHS compliant.
What is the lead time for CNX_410_012_X02_4_1_12?
The standard lead time for CNX_410_012_X02_4_1_12 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
125
$7.64
250
$4.70
375
$3.72
500 +
$3.65
Click for Quote
Log in
to unlock special pricing