- Home ›
- All Products›
- CMD64530
CMD64530
VCC - Visual Communications Company
LED Uni-Color Green 562nm 2-Pin T-1 3/4
Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LED Uni-Color Green 562nm 2-Pin T-1 3/4
Search Keywords: CMD64530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CMD64530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Buy all 34 in-stock or the regular minimum order quantity of 100
Stock lot only:
34
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.1506
100
$0.1369
1,000
$0.0996
2,500
$0.0965
5,000
$0.0838
7,500
$0.0825
25,000
$0.0631
50,000
$0.0619
100,000 +
$0.0610
Click for Quote
Log in
to unlock special pricing