- Home ›
- All Products›
- CMD6354A
CMD6354A
VCC - Visual Communications Company
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
Search Keywords: CMD6354A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CMD6354A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Buy all 79 in-stock or the regular minimum order quantity of 100
Stock lot only:
79
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.1807
100
$0.1643
1,000
$0.1245
2,500
$0.1206
5,000
$0.1074
7,500
$0.1057
25,000
$0.0804
50,000
$0.0788
100,000 +
$0.0777
Click for Quote
Log in
to unlock special pricing