- Home ›
- All Products›
- CMD54644
CMD54644
VCC - Visual Communications Company
LED Uni-Color Green 565nm 2-Pin T-1
Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
LED Uni-Color Green 565nm 2-Pin T-1
Search Keywords: CMD54644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CMD54644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 100
Stock lot only:
10
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.1807
100
$0.1643
1,000
$0.1121
2,500
$0.1085
5,000
$0.1003
7,500
$0.0988
25,000
$0.0769
50,000
$0.0755
100,000 +
$0.0743
Click for Quote
Log in
to unlock special pricing