- Home ›
- All Products›
- CM1835
Lamp, Incandescent, T-3-1/4 Miniature Bayonet, 55 V, 0.05 A, 1.1 MSCP, 5000 hrs
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Lamp, Incandescent, T-3-1/4 Miniature Bayonet, 55 V, 0.05 A, 1.1 MSCP, 5000 hrs
Search Keywords: CM1835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:VCC - Visual Communications Company
-
Part No:CM1835
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539214040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 100
Stock lot only:
3
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1.914
100
$1.740
300
$1.700
500
$1.680
1,000
$1.630
2,500
$1.610
5,000
$1.440
7,500
$1.430
10,000 +
$1.290
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments