- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- CC-1-3060-9912-I
VCC - Visual Communications Company
CC-1-3060-9912-I
PMI Dia .312" (7.9mm) Orange 48V
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
PMI Dia .312" (7.9mm) Orange 48V
Search Keywords: CC130609912I
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | VCC - Visual Communications Company |
| Part No: | CC-1-3060-9912-I |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809051 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is CC-1-3060-9912-I RoHS compliant?
Yes, CC-1-3060-9912-I is RoHS compliant.
What is the lead time for CC-1-3060-9912-I?
The standard lead time for CC-1-3060-9912-I is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
25
$15.68
50
$11.76
75
$10.98
100 +
$10.76
Click for Quote
Log in
to unlock special pricing